
CDM1225-05A-MW-R9-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1225-05A-MW-R9-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1225-05A-MW-R9-050-67 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.67' (508.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,94000 Kč | 347,94 Kč |
| 10 | 295,65200 Kč | 2 956,52 Kč |
| 25 | 277,13160 Kč | 6 928,29 Kč |
| 50 | 263,90700 Kč | 13 195,35 Kč |
| 200 | 239,32680 Kč | 47 865,36 Kč |
| 400 | 227,91545 Kč | 91 166,18 Kč |
| 600 | 221,49565 Kč | 132 897,39 Kč |
| Unit Price without VAT: | 347,94000 Kč |
|---|---|
| Unit Price with VAT: | 421,00740 Kč |







