
CDM1231-05A-01FRA-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1231-05A-01FRA-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1231-05A-01FRA-1M-67 |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 20 | 324,12600 Kč | 6 482,52 Kč |
| 40 | 308,66150 Kč | 12 346,46 Kč |
| 60 | 299,95417 Kč | 17 997,25 Kč |
| 100 | 289,34300 Kč | 28 934,30 Kč |
| 260 | 270,49342 Kč | 70 328,29 Kč |
| 500 | 258,31206 Kč | 129 156,03 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |



















