
CDM1220-05A-MW-F16-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1220-05A-MW-F16-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1220-05A-MW-F16-050-67 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.67' (508.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,58000 Kč | 345,58 Kč |
| 10 | 293,64500 Kč | 2 936,45 Kč |
| 25 | 275,25080 Kč | 6 881,27 Kč |
| 50 | 262,11600 Kč | 13 105,80 Kč |
| 200 | 237,70265 Kč | 47 540,53 Kč |
| 400 | 226,36873 Kč | 90 547,49 Kč |
| 600 | 219,99250 Kč | 131 995,50 Kč |
| Unit Price without VAT: | 345,58000 Kč |
|---|---|
| Unit Price with VAT: | 418,15180 Kč |







