Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1231-05A-01FRA-3M-67

DigiKey Part Number
2223-CDM1231-05A-01FRA-3M-67-ND
Manufacturer
Manufacturer Product Number
CDM1231-05A-01FRA-3M-67
Description
CBL 5POS PLUG RA TO WIRE 9.84'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Same Sky (Formerly CUI Devices)
2nd Connector Type
Wire Leads
Series
Length
9.84' (3.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1576,03000 Kč576,03 Kč
16473,60250 Kč7 577,64 Kč
32451,00656 Kč14 432,21 Kč
64429,48969 Kč27 487,34 Kč
112412,87188 Kč46 241,65 Kč
256389,50578 Kč99 713,48 Kč
512370,94195 Kč189 922,28 Kč
Manufacturers Standard Package
Unit Price without VAT:576,03000 Kč
Unit Price with VAT:696,99630 Kč
Mating ProductsSee All
15 Items