
CDM1226-05A-FW-R16-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1226-05A-FW-R16-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1226-05A-FW-R16-050-67 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.67' (508.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,60000 Kč | 374,60 Kč |
| 10 | 318,28800 Kč | 3 182,88 Kč |
| 25 | 298,34800 Kč | 7 458,70 Kč |
| 50 | 284,10720 Kč | 14 205,36 Kč |
| 200 | 257,64650 Kč | 51 529,30 Kč |
| 400 | 245,36110 Kč | 98 144,44 Kč |
| 600 | 238,45153 Kč | 143 070,92 Kč |
| Unit Price without VAT: | 374,60000 Kč |
|---|---|
| Unit Price with VAT: | 453,26600 Kč |








