Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1228-05A-01MST-3M-67

DigiKey Part Number
2223-CDM1228-05A-01MST-3M-67-ND
Manufacturer
Manufacturer Product Number
CDM1228-05A-01MST-3M-67
Description
CIRC CBL 5POS RCPT TO WIRE 9.84'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
CDM1228-05A-01MST-3M-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Same Sky (Formerly CUI Devices)
2nd Connector Type
Wire Leads
Series
Length
9.84' (3.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1553,51000 Kč553,51 Kč
16455,09250 Kč7 281,48 Kč
32433,37250 Kč13 867,92 Kč
64412,69922 Kč26 412,75 Kč
112396,73098 Kč44 433,87 Kč
256374,27703 Kč95 814,92 Kč
512356,43777 Kč182 496,14 Kč
Manufacturers Standard Package
Unit Price without VAT:553,51000 Kč
Unit Price with VAT:669,74710 Kč
Mating ProductsSee All
15 Items