
CDM1237-05A-01FRA-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1237-05A-01FRA-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1237-05A-01FRA-1M-67 |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 356,96600 Kč | 14 278,64 Kč |
| Unit Price without VAT: | 356,96600 Kč |
|---|---|
| Unit Price with VAT: | 431,92886 Kč |






