
CDM1210-05A-MT-F16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1210-05A-MT-F16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1210-05A-MT-F16-67 |
Description | 5 PIN, PANEL MOUNT, SOLDER TERMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,69000 Kč | 294,69 Kč |
| 10 | 250,39100 Kč | 2 503,91 Kč |
| 30 | 231,69767 Kč | 6 950,93 Kč |
| 60 | 220,63733 Kč | 13 238,24 Kč |
| 120 | 210,11050 Kč | 25 213,26 Kč |
| 270 | 198,43467 Kč | 53 577,36 Kč |
| 510 | 189,73639 Kč | 96 765,56 Kč |
| 1 020 | 180,69287 Kč | 184 306,73 Kč |
| Unit Price without VAT: | 294,69000 Kč |
|---|---|
| Unit Price with VAT: | 356,57490 Kč |






