Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1236-05A-01MRA-1M-67

DigiKey Part Number
2223-CDM1236-05A-01MRA-1M-67-ND
Manufacturer
Manufacturer Product Number
CDM1236-05A-01MRA-1M-67
Description
CBL 5POS RCPT RA TO WIRE 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Same Sky (Formerly CUI Devices)
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
40344,29825 Kč13 771,93 Kč
Unit Price without VAT:344,29825 Kč
Unit Price with VAT:416,60088 Kč