
50.134/EMV/R | |
|---|---|
DigiKey Part Number | 2291-50.134/EMV/R-ND |
Manufacturer | |
Manufacturer Product Number | 50.134/EMV/R |
Description | CABLE GLND 8-16MM 3/4" NPT BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/4" NPT Silver |
Datasheet | Datasheet |
Category | Thread Size 3/4" NPT |
Manufacturer Jacob GmbH | Thread Length 0.433" (11.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.315" (8.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 220,03800 Kč | 2 200,38 Kč |
| 25 | 206,25920 Kč | 5 156,48 Kč |
| 50 | 196,41100 Kč | 9 820,55 Kč |
| 100 | 187,03760 Kč | 18 703,76 Kč |
| 250 | 175,33412 Kč | 43 833,53 Kč |
| 500 | 166,97358 Kč | 83 486,79 Kč |
| 1 000 | 159,01428 Kč | 159 014,28 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |











