
1421679 | |
|---|---|
DigiKey Part Number | 277-16517-ND |
Manufacturer | |
Manufacturer Product Number | 1421679 |
Description | CONN PLUG MALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1421679 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48VAC, 60VDC |
Termination IDC | Cable Opening 0.197" ~ 0.382" (5.00mm ~ 9.70mm) |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal | Contact Material Copper Tin |
Shell Material Zinc Die Cast | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,56000 Kč | 1 017,56 Kč |
| Unit Price without VAT: | 1 017,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,24760 Kč |











