
CAP-WBDMSPB2 | |
|---|---|
DigiKey Part Number | 1754-CAP-WBDMSPB2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WBDMSPB2 |
Description | M SERIES, ACCESSORY, WATERPROOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Shell Size - Insert M12 |
Series | Material Brass |
Packaging Bulk | Features Metal Chain with Ring, Waterproof |
Part Status Active | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,13000 Kč | 81,13 Kč |
| 10 | 68,92700 Kč | 689,27 Kč |
| 25 | 64,61040 Kč | 1 615,26 Kč |
| 50 | 61,52380 Kč | 3 076,19 Kč |
| 100 | 58,58730 Kč | 5 858,73 Kč |
| 250 | 54,91836 Kč | 13 729,59 Kč |
| 500 | 52,29726 Kč | 26 148,63 Kč |
| 1 000 | 49,80231 Kč | 49 802,31 Kč |
| 2 500 | 46,68729 Kč | 116 718,22 Kč |
| Unit Price without VAT: | 81,13000 Kč |
|---|---|
| Unit Price with VAT: | 98,16730 Kč |










