Circular Cable Assembly Unshielded 0.50' (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 0.50' (152.40mm)
NorComp Connector Solutions for Telematics

MPM12A08I06AF03

DigiKey Part Number
NOR1940-ND
Manufacturer
Manufacturer Product Number
MPM12A08I06AF03
Description
CIRC CBL 8POS RCPT TO WIRE 0.5'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.50' (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
NorComp Inc.
2nd Connector Type
Wire Leads
Series
Length
0.50' (152.40mm)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Color
Multiple
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
8
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1525,35000 Kč525,35 Kč
10446,47500 Kč4 464,75 Kč
30413,17533 Kč12 395,26 Kč
50398,55700 Kč19 927,85 Kč
100379,54510 Kč37 954,51 Kč
250355,80816 Kč88 952,04 Kč
500338,84890 Kč169 424,45 Kč
Manufacturers Standard Package
Unit Price without VAT:525,35000 Kč
Unit Price with VAT:635,67350 Kč