



1590WDEBK | |
|---|---|
DigiKey Part Number | HM483-ND |
Manufacturer | |
Manufacturer Product Number | 1590WDEBK |
Description | BOX ALUM BLACK 7.88"L X 4.73"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 7.882" L x 4.732" W (200.20mm x 120.19mm) X 2.531" (64.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WDEBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.882" L x 4.732" W (200.20mm x 120.19mm) | |
Height | 2.531" (64.29mm) | |
Area (L x W) | 37.3in² (241cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.089" (2.26mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,38000 Kč | 803,38 Kč |
| 5 | 676,93400 Kč | 3 384,67 Kč |
| 10 | 629,28900 Kč | 6 292,89 Kč |
| 25 | 571,72520 Kč | 14 293,13 Kč |
| 50 | 531,91720 Kč | 26 595,86 Kč |
| 100 | 517,65950 Kč | 51 765,95 Kč |
| Unit Price without VAT: | 803,38000 Kč |
|---|---|
| Unit Price with VAT: | 972,08980 Kč |



