




PXMBNI12FBF08ASCPG7 | |
|---|---|
DigiKey Part Number | 708-2168-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FBF08ASCPG7 |
Description | CONN PLUG FMALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,02000 Kč | 1 288,02 Kč |
| 10 | 1 094,77300 Kč | 10 947,73 Kč |
| 25 | 1 026,26480 Kč | 25 656,62 Kč |
| 50 | 977,31840 Kč | 48 865,92 Kč |
| 100 | 930,72800 Kč | 93 072,80 Kč |
| Unit Price without VAT: | 1 288,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 558,50420 Kč |











