


PXMBNI12FIM08ASCPG7 | |
|---|---|
DigiKey Part Number | 708-2182-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FIM08ASCPG7 |
Description | CONN RCPT MALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 270,38000 Kč | 1 270,38 Kč |
| 10 | 1 079,78000 Kč | 10 797,80 Kč |
| 25 | 1 012,19600 Kč | 25 304,90 Kč |
| 50 | 963,93000 Kč | 48 196,50 Kč |
| 100 | 917,97800 Kč | 91 797,80 Kč |
| Unit Price without VAT: | 1 270,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 537,15980 Kč |






