




PXMBNI12RPF04APCM16 | |
|---|---|
DigiKey Part Number | 708-2188-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPF04APCM16 |
Description | CONN PLUG FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Applications Industrial, Instrumentation, Medical |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,79000 Kč | 706,79 Kč |
| 10 | 600,73200 Kč | 6 007,32 Kč |
| 25 | 563,11600 Kč | 14 077,90 Kč |
| 50 | 536,25540 Kč | 26 812,77 Kč |
| 100 | 510,67980 Kč | 51 067,98 Kč |
| 250 | 478,74852 Kč | 119 687,13 Kč |
| Unit Price without VAT: | 706,79000 Kč |
|---|---|
| Unit Price with VAT: | 855,21590 Kč |





