4 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Screw
Bulgin Automation Connectors Available At Digi-Key

PXPPAM12FIM04ASTPG9

DigiKey Part Number
708-2264-ND
Manufacturer
Manufacturer Product Number
PXPPAM12FIM04ASTPG9
Description
CONN RCPT MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Cable Opening
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 80°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Applications
Industrial, Instrumentation, Medical
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1686,21000 Kč686,21 Kč
10583,26100 Kč5 832,61 Kč
25546,74600 Kč13 668,65 Kč
50520,66220 Kč26 033,11 Kč
100495,83000 Kč49 583,00 Kč
250464,82348 Kč116 205,87 Kč
Manufacturers Standard Package
Unit Price without VAT:686,21000 Kč
Unit Price with VAT:830,31410 Kč