




PXPPAM12RAF04ASTPG9 | |
|---|---|
DigiKey Part Number | 708-2268-ND |
Manufacturer | |
Manufacturer Product Number | PXPPAM12RAF04ASTPG9 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.181" ~ 0.315" (4.60mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,43000 Kč | 665,43 Kč |
| 10 | 565,58100 Kč | 5 655,81 Kč |
| 25 | 530,18280 Kč | 13 254,57 Kč |
| 50 | 504,88440 Kč | 25 244,22 Kč |
| 100 | 480,80380 Kč | 48 080,38 Kč |
| 250 | 450,73804 Kč | 112 684,51 Kč |
| Unit Price without VAT: | 665,43000 Kč |
|---|---|
| Unit Price with VAT: | 805,17030 Kč |







