


PXMBNI12RPM04APCM16 | |
|---|---|
DigiKey Part Number | 708-2204-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPM04APCM16 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI12RPM04APCM16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,78000 Kč | 672,78 Kč |
| 10 | 571,81800 Kč | 5 718,18 Kč |
| 25 | 536,02840 Kč | 13 400,71 Kč |
| 50 | 510,45300 Kč | 25 522,65 Kč |
| 100 | 486,11000 Kč | 48 611,00 Kč |
| 250 | 455,71036 Kč | 113 927,59 Kč |
| Unit Price without VAT: | 672,78000 Kč |
|---|---|
| Unit Price with VAT: | 814,06380 Kč |





