PXPPAM12CAF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 20
Unit Price: 40,53000 Kč
Datasheet
Connector Cap (Cover), Sealing M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing M12 Black
Bulgin Automation Connectors Available At Digi-Key

PXPPAM12CAF

DigiKey Part Number
708-2257-ND
Manufacturer
Manufacturer Product Number
PXPPAM12CAF
Description
CONN SEALING COVER M12 BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing M12 Black
Datasheet
 Datasheet
EDA/CAD Models
PXPPAM12CAF Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M12 Plugs
Manufacturer
Bulgin
Shell Size - Insert
M12
Series
Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Sealing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1439751Phoenix Contact201439751-ND40,53000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,82000 Kč168,82 Kč
10143,43700 Kč1 434,37 Kč
25134,45440 Kč3 361,36 Kč
50128,03740 Kč6 401,87 Kč
100121,92280 Kč12 192,28 Kč
250114,29128 Kč28 572,82 Kč
500108,83978 Kč54 419,89 Kč
1 000103,65054 Kč103 650,54 Kč
Manufacturers Standard Package
Unit Price without VAT:168,82000 Kč
Unit Price with VAT:204,27220 Kč