




PXPPAM12RAF03ASTPG9 | |
|---|---|
DigiKey Part Number | 708-2267-ND |
Manufacturer | |
Manufacturer Product Number | PXPPAM12RAF03ASTPG9 |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXPPAM12RAF03ASTPG9 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 250V |
Shell Size - Insert M12-3 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 80°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,81000 Kč | 681,81 Kč |
| 10 | 579,44000 Kč | 5 794,40 Kč |
| 25 | 543,16800 Kč | 13 579,20 Kč |
| 50 | 517,25640 Kč | 25 862,82 Kč |
| 100 | 492,58580 Kč | 49 258,58 Kč |
| 250 | 461,78380 Kč | 115 445,95 Kč |
| Unit Price without VAT: | 681,81000 Kč |
|---|---|
| Unit Price with VAT: | 824,99010 Kč |







