


PXPPAM12FIM03ASTPG9 | |
|---|---|
DigiKey Part Number | 708-2263-ND |
Manufacturer | |
Manufacturer Product Number | PXPPAM12FIM03ASTPG9 |
Description | CONN RCPT MALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXPPAM12FIM03ASTPG9 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 250V |
Shell Size - Insert M12-3 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,07000 Kč | 578,07 Kč |
| 10 | 491,29000 Kč | 4 912,90 Kč |
| 25 | 460,51960 Kč | 11 512,99 Kč |
| 50 | 438,55160 Kč | 21 927,58 Kč |
| 100 | 417,63130 Kč | 41 763,13 Kč |
| 250 | 391,51192 Kč | 97 877,98 Kč |
| 500 | 372,85224 Kč | 186 426,12 Kč |
| Unit Price without VAT: | 578,07000 Kč |
|---|---|
| Unit Price with VAT: | 699,46470 Kč |







