




PXMBNI12RPF03APCPG9 | |
|---|---|
DigiKey Part Number | 708-2187-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12RPF03APCPG9 |
Description | CONN PLUG FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI12RPF03APCPG9 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M12-3 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Applications Industrial, Instrumentation, Medical |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,77000 Kč | 693,77 Kč |
| 10 | 589,62400 Kč | 5 896,24 Kč |
| 25 | 552,70920 Kč | 13 817,73 Kč |
| 50 | 526,33580 Kč | 26 316,79 Kč |
| 100 | 501,23700 Kč | 50 123,70 Kč |
| 250 | 469,89324 Kč | 117 473,31 Kč |
| Unit Price without VAT: | 693,77000 Kč |
|---|---|
| Unit Price with VAT: | 839,46170 Kč |





