


PXMBNI12FIM03ASCPG9 | |
|---|---|
DigiKey Part Number | 708-2173-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FIM03ASCPG9 |
Description | CONN RCPT MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI12FIM03ASCPG9 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 250V |
Shell Size - Insert M12-3 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,02000 Kč | 1 086,02 Kč |
| 10 | 923,15600 Kč | 9 231,56 Kč |
| 25 | 865,38640 Kč | 21 634,66 Kč |
| 50 | 824,11700 Kč | 41 205,85 Kč |
| 100 | 784,82330 Kč | 78 482,33 Kč |
| 250 | 735,76068 Kč | 183 940,17 Kč |
| Unit Price without VAT: | 1 086,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,08420 Kč |







