Connector Cap (Cover), Sealing M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing M12 Black
Bulgin Automation Connectors Available At Digi-Key

PXPPAM12CAM

DigiKey Part Number
708-2258-ND
Manufacturer
Manufacturer Product Number
PXPPAM12CAM
Description
CONN SEALING COVER M12 BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing M12 Black
Datasheet
 Datasheet
EDA/CAD Models
PXPPAM12CAM Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M12 Receptacle
Manufacturer
Bulgin
Shell Size - Insert
M12
Series
Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Sealing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,17000 Kč176,17 Kč
10149,73700 Kč1 497,37 Kč
25140,35080 Kč3 508,77 Kč
50133,64380 Kč6 682,19 Kč
100127,26470 Kč12 726,47 Kč
250119,29972 Kč29 824,93 Kč
500113,61010 Kč56 805,05 Kč
1 000108,19261 Kč108 192,61 Kč
Manufacturers Standard Package
Unit Price without VAT:176,17000 Kč
Unit Price with VAT:213,16570 Kč