




PXPPAM12RAM04ASTPG9 | |
|---|---|
DigiKey Part Number | 708-2272-ND |
Manufacturer | |
Manufacturer Product Number | PXPPAM12RAM04ASTPG9 |
Description | CONN RCPT MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 80°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,21000 Kč | 686,21 Kč |
| 10 | 583,26100 Kč | 5 832,61 Kč |
| 25 | 546,74600 Kč | 13 668,65 Kč |
| 50 | 520,66220 Kč | 26 033,11 Kč |
| 100 | 495,83000 Kč | 49 583,00 Kč |
| 250 | 464,82348 Kč | 116 205,87 Kč |
| Unit Price without VAT: | 686,21000 Kč |
|---|---|
| Unit Price with VAT: | 830,31410 Kč |















