4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12FIM04ASCPG7

DigiKey Part Number
708-2174-ND
Manufacturer
Manufacturer Product Number
PXMBNI12FIM04ASCPG7
Description
CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Cable Opening
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 80°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Nickel
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Applications
Industrial, Instrumentation, Medical
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 187,86000 Kč1 187,86 Kč
101 009,60500 Kč10 096,05 Kč
25946,43040 Kč23 660,76 Kč
50901,29300 Kč45 064,65 Kč
100858,32260 Kč85 832,26 Kč
250804,66436 Kč201 166,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 187,86000 Kč
Unit Price with VAT:1 437,31060 Kč