




21033022000 | |
|---|---|
DigiKey Part Number | 1195-8732-ND |
Manufacturer | |
Manufacturer Product Number | 21033022000 |
Description | CONN INSERT SHELL FMALE PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 21033022000 Models |
Category | Mounting Type Panel Mount |
Manufacturer HARTING | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Tray | Housing Color Silver |
Part Status Active | Shielding Unshielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Type For Female Sockets | Includes 3 pcs - 1 Shell, 1 Gasket, 1 Nut |
Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 189,38100 Kč | 1 893,81 Kč |
| 25 | 177,51720 Kč | 4 437,93 Kč |
| 60 | 166,87817 Kč | 10 012,69 Kč |
| 120 | 158,91458 Kč | 19 069,75 Kč |
| 300 | 148,97030 Kč | 44 691,09 Kč |
| 540 | 142,92483 Kč | 77 179,41 Kč |
| 1 020 | 136,66075 Kč | 139 393,96 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |








