Position Circular Connector Insert Shell Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Panel Mount
M8/M12 Industrial Circular Electrical Connectors

21033012000

DigiKey Part Number
1195-8729-ND
Manufacturer
Manufacturer Product Number
21033012000
Description
CONN INSERT SHELL FMALE PNL MNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
21033012000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
HARTING
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Threaded
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Shielding
Unshielded
Connector Type
Insert Shell
Note
Contacts Sold Separately; Insert Sold Separately
Type
For Female Sockets
Includes
3 pcs - 1 Shell, 1 Gasket, 1 Nut
Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,77000 Kč251,77 Kč
10213,97000 Kč2 139,70 Kč
30198,00400 Kč5 940,12 Kč
50190,98940 Kč9 549,47 Kč
100181,87630 Kč18 187,63 Kč
250170,49452 Kč42 623,63 Kč
500162,36410 Kč81 182,05 Kč
1 000154,62465 Kč154 624,65 Kč
Manufacturers Standard Package
Unit Price without VAT:251,77000 Kč
Unit Price with VAT:304,64170 Kč