Image for 160450-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160450-3

DigiKey Part Number
160450-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
160450-3
Description
CONN QC TAB 14-18AWG 0.250 CRIMP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160450-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.181" (30.00mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
Serrated Termination
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Silver
Insulation Diameter
0.118" ~ 0.157" (3.00mm ~ 3.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 63 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
52 5006,65522 Kč349 399,05 Kč
Unit Price without VAT:6,65522 Kč
Unit Price with VAT:8,05282 Kč

Other Suppliers on DigiKey

63 000In Stock
Ships from WEC