2 Position Housing Connector Male, Tab Yellow 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180908-4

DigiKey Part Number
A128240-ND
Manufacturer
Manufacturer Product Number
180908-4
Description
CONN MALE TAB HSG 0.25 2POS YLW
Customer Reference
Detailed Description
2 Position Housing Connector Male, Tab Yellow 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
180908-4 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Perpendicular
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Color
Yellow
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 852
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
1010,36500 Kč103,65 Kč
259,70200 Kč242,55 Kč
509,23900 Kč461,95 Kč
1008,79890 Kč879,89 Kč
2508,24628 Kč2 061,57 Kč
5007,85252 Kč3 926,26 Kč
1 0007,47732 Kč7 477,32 Kč
2 5007,00903 Kč17 522,58 Kč
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč