
293041-2 | |
|---|---|
DigiKey Part Number | A107120TR-ND - Tape & Reel (TR) A107120CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 293041-2 |
Description | CONN QC TAB 17-28AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-28 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 293041-2 Models |
Category | Length - Overall 1.063" (27.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" (2.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.618" (15.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 50 | 2,52820 Kč | 126,41 Kč |
| 100 | 2,40850 Kč | 240,85 Kč |
| 250 | 2,25604 Kč | 564,01 Kč |
| 500 | 2,14852 Kč | 1 074,26 Kč |
| 1 000 | 2,04563 Kč | 2 045,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94966 Kč | 5 848,98 Kč |
| 6 000 | 1,85654 Kč | 11 139,24 Kč |
| 9 000 | 1,80415 Kč | 16 237,35 Kč |
| 15 000 | 1,74026 Kč | 26 103,90 Kč |
| 21 000 | 1,69943 Kč | 35 688,03 Kč |
| 30 000 | 1,65721 Kč | 49 716,30 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |
















