
180901 | |
|---|---|
DigiKey Part Number | A138948-ND |
Manufacturer | |
Manufacturer Product Number | 180901 |
Description | CONN RCPT HSG 0.25 4POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180901 Models |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 50 | 10,61660 Kč | 530,83 Kč |
| 100 | 10,10630 Kč | 1 010,63 Kč |
| 250 | 9,47344 Kč | 2 368,36 Kč |
| 500 | 9,02074 Kč | 4 510,37 Kč |
| 1 800 | 8,24078 Kč | 14 833,40 Kč |
| 3 600 | 7,84748 Kč | 28 250,93 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |
























