0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160691-2

DigiKey Part Number
A107073TR-ND - Tape & Reel (TR)
A107073CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160691-2
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160691-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.102" (28.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.087" ~ 0.126" (2.21mm ~ 3.20mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.618" (15.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,36000 Kč53,60 Kč
255,03040 Kč125,76 Kč
504,78840 Kč239,42 Kč
1004,55900 Kč455,90 Kč
2504,27372 Kč1 068,43 Kč
5004,06932 Kč2 034,66 Kč
1 0003,87474 Kč3 874,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,65305 Kč12 785,67 Kč
7 0003,47864 Kč24 350,48 Kč
10 5003,38054 Kč35 495,67 Kč
17 5003,26089 Kč57 065,57 Kč
24 5003,18444 Kč78 018,78 Kč
35 0003,10535 Kč108 687,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč