2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-927742-2

DigiKey Part Number
A116988-ND
Manufacturer
Manufacturer Product Number
9-927742-2
Description
CONN MALE TAB HSG 0.25 2POS NAT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
9-927742-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
2
Series
Stacking Direction
Top to Bottom
Packaging
Box
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Part Status
Active
Mounting Type
Panel Mount
Style
Housing
Color
Natural
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 899
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1014,59900 Kč145,99 Kč
2513,68120 Kč342,03 Kč
5013,02640 Kč651,32 Kč
20011,80945 Kč2 361,89 Kč
40011,24528 Kč4 498,11 Kč
60010,92758 Kč6 556,55 Kč
1 00010,54058 Kč10 540,58 Kč
2 6009,85334 Kč25 618,68 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč