
180916 | |
|---|---|
DigiKey Part Number | A138950-ND |
Manufacturer | |
Manufacturer Product Number | 180916 |
Description | CONN MALE TAB HSG 0.25 1POS NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180916 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,60240 Kč | 140,06 Kč |
| 50 | 5,33760 Kč | 266,88 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 250 | 4,76236 Kč | 1 190,59 Kč |
| 500 | 4,53472 Kč | 2 267,36 Kč |
| 1 000 | 4,31824 Kč | 4 318,24 Kč |
| 3 000 | 3,99585 Kč | 11 987,55 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




















