2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180907

DigiKey Part Number
A112845-ND
Manufacturer
Manufacturer Product Number
180907
Description
CONN RCPT HSG 0.25 2POS NATURAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
180907 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Perpendicular
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 757
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,17300 Kč61,73 Kč
255,78720 Kč144,68 Kč
505,51400 Kč275,70 Kč
1005,24950 Kč524,95 Kč
2504,92024 Kč1 230,06 Kč
5004,68466 Kč2 342,33 Kč
1 0004,46103 Kč4 461,03 Kč
2 5004,18146 Kč10 453,65 Kč
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč