0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160860-2

DigiKey Part Number
A100463TR-ND - Tape & Reel (TR)
A100463CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160860-2
Description
CONN QC RCPT 17-20AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160860-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.756" (19.20mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.055" ~ 0.091" (1.40mm ~ 2.31mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,21500 Kč62,15 Kč
255,82280 Kč145,57 Kč
505,54340 Kč277,17 Kč
1005,27850 Kč527,85 Kč
2504,94776 Kč1 236,94 Kč
5004,71084 Kč2 355,42 Kč
1 0004,48581 Kč4 485,81 Kč
2 5004,20472 Kč10 511,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,12409 Kč20 620,45 Kč
10 0003,92728 Kč39 272,80 Kč
15 0003,81657 Kč57 248,55 Kč
25 0003,68155 Kč92 038,75 Kč
35 0003,59524 Kč125 833,40 Kč
50 0003,50596 Kč175 298,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč