
880297-1 | |
|---|---|
DigiKey Part Number | A114578-ND |
Manufacturer | |
Manufacturer Product Number | 880297-1 |
Description | CONN RCPT HSG 0.25 6POS NATURAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 880297-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 25 | 14,51400 Kč | 362,85 Kč |
| 50 | 13,82080 Kč | 691,04 Kč |
| 100 | 13,15940 Kč | 1 315,94 Kč |
| 250 | 12,33424 Kč | 3 083,56 Kč |
| 500 | 11,74460 Kč | 5 872,30 Kč |
| 1 000 | 11,18374 Kč | 11 183,74 Kč |
| 2 500 | 10,48354 Kč | 26 208,85 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



















