
480003-5 | |
|---|---|
DigiKey Part Number | A27931-ND |
Manufacturer | |
Manufacturer Product Number | 480003-5 |
Description | CONN RCPT HSG 0.25 6POS NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 480003-5 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 26,01920 Kč | 650,48 Kč |
| 50 | 24,77640 Kč | 1 238,82 Kč |
| 100 | 23,59380 Kč | 2 359,38 Kč |
| 250 | 22,11432 Kč | 5 528,58 Kč |
| 500 | 21,05864 Kč | 10 529,32 Kč |
| 1 000 | 20,05340 Kč | 20 053,40 Kč |
| 2 500 | 18,79831 Kč | 46 995,78 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |





















