
180940 | |
|---|---|
DigiKey Part Number | A122061-ND |
Manufacturer | |
Manufacturer Product Number | 180940 |
Description | CONN MALE TAB HSG 0.25 3POS NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180940 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,39960 Kč | 184,99 Kč |
| 50 | 7,04700 Kč | 352,35 Kč |
| 100 | 6,71100 Kč | 671,10 Kč |
| 250 | 6,29016 Kč | 1 572,54 Kč |
| 500 | 5,98988 Kč | 2 994,94 Kč |
| 1 000 | 5,70348 Kč | 5 703,48 Kč |
| 2 500 | 5,34626 Kč | 13 365,65 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |























