
42580-2 | |
|---|---|
DigiKey Part Number | A27924TR-ND - Tape & Reel (TR) A27924CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42580-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42580-2 Models |
Category | Length - Overall 1.101" (27.97mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.145" (3.05mm ~ 3.68mm) |
Tab Thickness 0.016" (0.41mm) | Base Product Number |
Tab Length 0.620" (15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 50 | 4,52720 Kč | 226,36 Kč |
| 100 | 4,30880 Kč | 430,88 Kč |
| 250 | 4,03832 Kč | 1 009,58 Kč |
| 500 | 3,84516 Kč | 1 922,58 Kč |
| 1 000 | 3,66121 Kč | 3 661,21 Kč |
| 2 500 | 3,43183 Kč | 8 579,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,25616 Kč | 26 049,28 Kč |
| 16 000 | 3,10077 Kč | 49 612,32 Kč |
| 24 000 | 3,01336 Kč | 72 320,64 Kč |
| 40 000 | 2,90676 Kč | 116 270,40 Kč |
| 56 000 | 2,83862 Kč | 158 962,72 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

















