
163008 | |
|---|---|
DigiKey Part Number | A131018-ND |
Manufacturer | |
Manufacturer Product Number | 163008 |
Description | CONN MALE TAB HSG 0.25 8POS CLR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Male, Tab Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 163008 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Color Clear |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 25 | 32,00080 Kč | 800,02 Kč |
| 50 | 30,46800 Kč | 1 523,40 Kč |
| 100 | 29,01290 Kč | 2 901,29 Kč |
| 250 | 27,19492 Kč | 6 798,73 Kč |
| 800 | 25,05140 Kč | 20 041,12 Kč |
| 1 600 | 23,85609 Kč | 38 169,74 Kč |
| 3 200 | 22,71820 Kč | 72 698,24 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |
















