
160859-4 | |
|---|---|
DigiKey Part Number | A107075TR-ND - Tape & Reel (TR) A107075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160859-4 |
Description | CONN QC TAB 17-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160859-4 Models |
Category | Length - Overall 1.102" (27.99mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.620" (15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 50 | 6,90420 Kč | 345,21 Kč |
| 100 | 6,57450 Kč | 657,45 Kč |
| 250 | 6,16248 Kč | 1 540,62 Kč |
| 500 | 5,86768 Kč | 2 933,84 Kč |
| 1 000 | 5,58736 Kč | 5 587,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,26792 Kč | 18 437,72 Kč |
| 7 000 | 5,01648 Kč | 35 115,36 Kč |
| 10 500 | 4,87504 Kč | 51 187,92 Kč |
| 17 500 | 4,70253 Kč | 82 294,28 Kč |
| 24 500 | 4,59230 Kč | 112 511,35 Kč |
| 35 000 | 4,47827 Kč | 156 739,45 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |
















