6 Position Housing Connector Male, Tab Black 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180906-5

DigiKey Part Number
A122563-ND
Manufacturer
Manufacturer Product Number
180906-5
Description
CONN MALE TAB HSG 0.25 6POS BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Housing Connector Male, Tab Black 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
180906-5 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
6
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom and Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 264
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1015,55800 Kč155,58 Kč
2514,58200 Kč364,55 Kč
5013,88560 Kč694,28 Kč
10013,22030 Kč1 322,03 Kč
25012,39152 Kč3 097,88 Kč
50011,79920 Kč5 899,60 Kč
1 20011,09218 Kč13 310,62 Kč
3 60010,26490 Kč36 953,64 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč