
280099 | |
|---|---|
DigiKey Part Number | 280099-ND |
Manufacturer | |
Manufacturer Product Number | 280099 |
Description | CONN MALE TAB HSG 0.25 8POS CLR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Male, Tab Clear 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280099 Models |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Clear |
Style Housing | Material Polyamide |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 15,40400 Kč | 385,10 Kč |
| 50 | 14,66500 Kč | 733,25 Kč |
| 100 | 13,96370 Kč | 1 396,37 Kč |
| 250 | 13,08764 Kč | 3 271,91 Kč |
| 500 | 12,46274 Kč | 6 231,37 Kč |
| 1 000 | 11,86744 Kč | 11 867,44 Kč |
| 3 000 | 10,98223 Kč | 32 946,69 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |
















