0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42098-1

DigiKey Part Number
A107123TR-ND - Tape & Reel (TR)
A107123CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42098-1
Description
CONN QC TAB 14-18AWG 0.250 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42098-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.620" (15.75mm)
Length - Overall
1.107" (28.12mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.120" ~ 0.160" (3.05mm ~ 4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,15000 Kč31,50 Kč
252,95640 Kč73,91 Kč
502,81800 Kč140,90 Kč
1002,68350 Kč268,35 Kč
2502,51556 Kč628,89 Kč
5002,39504 Kč1 197,52 Kč
1 0002,28038 Kč2 280,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,14989 Kč7 524,62 Kč
7 0002,04722 Kč14 330,54 Kč
10 5001,98945 Kč20 889,22 Kč
17 5001,91903 Kč33 583,03 Kč
24 5001,87401 Kč45 913,24 Kč
35 0001,82746 Kč63 961,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč