
880310-1 | |
|---|---|
DigiKey Part Number | A109252-ND |
Manufacturer | |
Manufacturer Product Number | 880310-1 |
Description | CONN MALE TAB HSG 0.25 2POS NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 880310-1 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Perpendicular |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 8,95960 Kč | 223,99 Kč |
| 50 | 8,52980 Kč | 426,49 Kč |
| 100 | 8,12320 Kč | 812,32 Kč |
| 250 | 7,61308 Kč | 1 903,27 Kč |
| 500 | 7,24938 Kč | 3 624,69 Kč |
| 1 000 | 6,90296 Kč | 6 902,96 Kč |
| 2 500 | 6,47054 Kč | 16 176,35 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |















