1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880309-1

DigiKey Part Number
880309-1-ND
Manufacturer
Manufacturer Product Number
880309-1
Description
CONN MALE TAB HSG 0.25 1POS NAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
880309-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
109,07200 Kč90,72 Kč
258,49240 Kč212,31 Kč
508,08780 Kč404,39 Kč
1007,70190 Kč770,19 Kč
2507,21768 Kč1 804,42 Kč
5006,87272 Kč3 436,36 Kč
1 0006,54446 Kč6 544,46 Kč
2 5006,13460 Kč15 336,50 Kč
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč